Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.620 |
| 25+ | $2.290 |
| 50+ | $2.150 |
| 100+ | $1.860 |
| 250+ | $1.570 |
| 500+ | $1.510 |
Product Information
Product Overview
The LXZ1-PA01-0350 is a 350lm deep red Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The Luxeon Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.
- 2.2mm² micro footprint
- Undomed
- Tested and Binned at 500mA
Applications
LED Lighting
Technical Specifications
Red
350mW
-
145°
-
1.3mm
360lm/W
-
0.66mm
No SVHC (07-Jul-2017)
-
627nm
-
2.75V
1.7mm
SMD-2, No Lead
-
Square
LUXEON Z
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate