Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No180555-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42X1065
Product RangeSlimRay 180555 Series
Also Known AsGTIN UPC EAN: 887191551050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 960+ | $2.170 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 960
Multiple: 960
$2,083.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No180555-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42X1065
Product RangeSlimRay 180555 Series
Also Known AsGTIN UPC EAN: 887191551050
Technical Datasheet
For Use WithCree CXA13 & CXB13 LEDs
External Diameter25mm
External Length-
Holder TypeHolder Assembly
Product RangeSlimRay 180555 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 180555-0001 is a SlimRay™ LED Array Holder for Cree* CXA1304, 13.35 x 13.35mm COB. Simplifying the LED installation process by eliminating the need for labor-intensive hand soldering, low-profile SlimRay™ pre-wired LED array holder is ideal for Lumileds LUXEON* and similar next-generation COB arrays. Quality issues such as cold solder joints and operator variation arise from hand-soldering wires to LED COB arrays. Molex’s LED array holder eliminates those issues with compression contacts, providing consistent results when installing LED COB arrays into suitable applications.
- Yellow and white wires
- Pre-wired high-pressure crimped terminals
- LED chip-on-board (COB) pre-hold feature
- Low-profile stepped design
- Robust, insert-molded connector housing
- Screw-mount attachment method for securing array to heat sink
Applications
LED Lighting, Industrial
Technical Specifications
For Use With
Cree CXA13 & CXB13 LEDs
External Length
-
Product Range
SlimRay 180555 Series
External Diameter
25mm
Holder Type
Holder Assembly
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate