Print Page
Image is for illustrative purposes only. Please refer to product description.

282 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2234CCopy
Newark Part No.90W0065
Technical Datasheet
For Use WithCree CXA30 LEDs
External Diameter50mm
External Length-
Holder TypeSocket
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2234C is a LED Array Holder with stainless steel base that resistant to creep to prevent thermal and electrical issues typical at elevated operating temperatures over time.
- Holding arm secures array to holder for ease of installation
- Daisy chain up to 250V and 4A
- Metal acts as heatsink and allows chip to run cooler
- Keyways allow for pre-installation of screws to ease assembly and minimize damage to phosphor
- Allows for variable wire routing options
- Touch-safe design
- Thermoplastic contact housing
Applications
LED Lighting
Technical Specifications
For Use With
Cree CXA30 LEDs
External Length
-
Product Range
-
External Diameter
50mm
Holder Type
Socket
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate