2. LED Lighting Components
                                                                                                    3. COB LED Holders
                                                                                                    Print Page

                                                                                                    50-2303CR

                                                                                                    LED Holder, Chip-Lok®, 65mm, 110°C, 4amp, 250v, 18-24 AWG, for use with Cree® CXA30, CXA35

                                                                                                    IDEAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL 50-2303CR
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No50-2303CR
                                                                                                    Newark Part No.39X0077
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    452 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEAL
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No50-2303CR
                                                                                                    Newark Part No.39X0077
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithCree CXA30, CXA35 LEDs
                                                                                                    External Diameter65mm
                                                                                                    External Length-
                                                                                                    Holder TypeHolder
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 50-2303CR is a LED Array Holder with stainless steel base that is resistant to creep to prevent thermal and electrical issues typical at elevated operating temperatures over time.

                                                                                                    • Holding arm secures array to holder for ease of installation
                                                                                                    • Daisy chain up to 250V and 4A
                                                                                                    • Metal acts as heatsink and allows chip to run cooler
                                                                                                    • Keyways allow for pre-installation of screws to ease assembly and minimize damage to phosphor
                                                                                                    • Allows for variable wire routing options
                                                                                                    • Touch-safe design
                                                                                                    • Thermoplastic contact housing

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Cree CXA30, CXA35 LEDs

                                                                                                    External Length

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    65mm

                                                                                                    Holder Type

                                                                                                    Holder

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product