Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoPPC-321W-PJ60ACopy
Newark Part No.70AK5497
Product RangePPC-321W EHL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-321W-PJ60ACopy
Newark Part No.70AK5497
Product RangePPC-321W EHL Series
Technical Datasheet
Meter Display TypeFHD TFT LCD Touch Screen
Display Size558mm x 350mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePPC-321W EHL Series
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
PPC-321W EHL Series
Display Size
558mm x 350mm
Screen Size
21.5"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate