2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  USM-500-7400AA1

                                                                                                  I7-12700E16G512GSSD900W

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH USM-500-7400AA1
                                                                                                  ADVANTECH USM-500-7400AA1
                                                                                                  ADVANTECH USM-500-7400AA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSM-500-7400AA1
                                                                                                  Newark Part No.09AN7520
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,674.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,674.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSM-500-7400AA1
                                                                                                  Newark Part No.09AN7520
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core i3/i5/i7
                                                                                                  Core NumberR680E
                                                                                                  Silicon Family NameIntel 600
                                                                                                  Processor Speed-
                                                                                                  RAM Memory Size16GB
                                                                                                  Kit ContentsMedical Computer R680E
                                                                                                  InterfacesEthernet, RS-232/422/485, USB
                                                                                                  Operating SystemWindows 10 LTSC, Windows 11, Linux
                                                                                                  Operating Temperature Range-
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  USM-500-7400AA1 is an industries first NVIDIA-certified standard model medical-grade computer aimed at providing AI at the edge for hospital applications and healthcare environments. This innovative Edge AI platform features support for the NVIDIA RTX -A6000 graphics card and NVIDIA's AI tools and frameworks like RAPIDS, Tensor RT and Triton Inference Server. The USM-500 efficiently utilizes two video capture cards and one NVIDIA graphics card to capture large video data while executing real-time AI algorithms and analysis.

                                                                                                  • 900W PSU, i7-12700E CPU, 16G memory and 512G SSD
                                                                                                  • Stylish and user-friendly outlook for hospital environment
                                                                                                  • Support Intel® 12th/13th/14th Gen Core™ i7/i5/i3 processor with intel R680E
                                                                                                  • Rich expansion for multi-purpose application
                                                                                                  • Support Window 10/11/LTSC/Linux/NVIDIA AI (Clara SDK)
                                                                                                  • M.2 2280 expansion slot, HDMI and DP for multiple display used
                                                                                                  • Support WISE-Device on and support software RAID 0,1,5,10, TPM2.0
                                                                                                  • Input voltage: 100-240V, 11.5-5.5A, 60-50Hz or 200-240V, 5.5A, 60-50Hz
                                                                                                  • Dimension is 320 x 329.5 x 145mm (TBD)
                                                                                                  • Operating system: Windows 10 LTSC/11, Linux and windows 2021 server (By project base)

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core i3/i5/i7

                                                                                                  Silicon Family Name

                                                                                                  Intel 600

                                                                                                  RAM Memory Size

                                                                                                  16GB

                                                                                                  Interfaces

                                                                                                  Ethernet, RS-232/422/485, USB

                                                                                                  Operating Temperature Range

                                                                                                  -

                                                                                                  Core Number

                                                                                                  R680E

                                                                                                  Processor Speed

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Medical Computer R680E

                                                                                                  Operating System

                                                                                                  Windows 10 LTSC, Windows 11, Linux

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.