2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  USM-100H-7400DA1

                                                                                                  Medical Mini Computer, i7-1265UE, Fanless, Intel Core, 4.7GHz, 16GB, 0°C to +35°C

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH USM-100H-7400DA1
                                                                                                  ADVANTECH USM-100H-7400DA1
                                                                                                  ADVANTECH USM-100H-7400DA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSM-100H-7400DA1
                                                                                                  Newark Part No.91AK5723
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,681.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,681.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSM-100H-7400DA1
                                                                                                  Newark Part No.91AK5723
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core Numberi7-1265UE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed4.7GHz
                                                                                                  RAM Memory Size16GB
                                                                                                  Kit ContentsMedical Mini Computer
                                                                                                  InterfacesHDMI, RS232, LAN, USB 3, USB 3.1
                                                                                                  Operating SystemWindows 10 LTSC, Windows 11 Pro, Ubuntu 20.04
                                                                                                  Operating Temperature Range0°C to +35°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  USM-100H-7400DA1 is a USM-100H series medical mini computer with Intel 12th Generation processor. USM-100H is equipped with an integrated NVME SSD that facilitates real-time data processing and storage. Compliant with IEC/EN60601-1-2 Medical EMC standards for electrical devices, USM-100H terminals are built for reliable operation in a wide range of healthcare environments. Moreover, USM-100H is equipped with Advantech’s DeviceOn/iService software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn enables easy device configuration and deployment for convenient remote device management.

                                                                                                  • Intel® Core™ i7-1265UE 10 cores, 12M cache, up to 4.70GHz
                                                                                                  • NVME M.2 SSD 256GB (max. support 2TB) storage
                                                                                                  • 8GB DDR5 DRAM memory
                                                                                                  • Medical CE, FCC, IEC/EN 60601-1-2 4.1th, IEC/EN 60601-1 3.2th EMC & safety certificate
                                                                                                  • Fanless design for superior hygiene and infection control
                                                                                                  • 1x power button, 4x USB3.1 type A, 1x USB3 type C, 1x COM, RS232, 1x HDMI, 1x mic in/head phone out
                                                                                                  • Compatible VESA 75 x 75mm & 100 x 100mm
                                                                                                  • Optional Wi-Fi 6E, Bluetooth 5.3
                                                                                                  • Operating temperature range from 0 ~ 35°C/32 ~ 95°F
                                                                                                  • 2 year system warranty

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  16GB

                                                                                                  Interfaces

                                                                                                  HDMI, RS232, LAN, USB 3, USB 3.1

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +35°C

                                                                                                  Core Number

                                                                                                  i7-1265UE

                                                                                                  Processor Speed

                                                                                                  4.7GHz

                                                                                                  Kit Contents

                                                                                                  Medical Mini Computer

                                                                                                  Operating System

                                                                                                  Windows 10 LTSC, Windows 11 Pro, Ubuntu 20.04

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.