ALPHAWIRE
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
                                                                                                    2. Industrial SBCs & Embedded Systems
                                                                                                    3. Embedded Computers
                                                                                                    Print Page

                                                                                                    GW7200-00

                                                                                                    SBC, ARM CORTEX-A53 ROHS COMPLIANT: YES

                                                                                                    GATEWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GATEWORKS GW7200-00
                                                                                                    GATEWORKS GW7200-00
                                                                                                    GATEWORKS GW7200-00
                                                                                                    GATEWORKS GW7200-00
                                                                                                    ManufacturerGATEWORKS
                                                                                                    Manufacturer Part NoGW7200-00
                                                                                                    Newark Part No.32AK4915
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$423.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $423.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GATEWORKS
                                                                                                    ManufacturerGATEWORKS
                                                                                                    Manufacturer Part NoGW7200-00
                                                                                                    Newark Part No.32AK4915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex A53 Quad Core
                                                                                                    Silicon ManufacturerGateworks
                                                                                                    Silicon Family Namei.MX8M
                                                                                                    Core NumberGW7200
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A53
                                                                                                    Processor Speed1.6GHz
                                                                                                    Silicon Core NumberGW7200
                                                                                                    RAM Memory Size1GB
                                                                                                    Kit ContentsGW7200
                                                                                                    Operating SystemUbuntu Linux
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex A53 Quad Core

                                                                                                    Silicon Family Name

                                                                                                    i.MX8M

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Processor Speed

                                                                                                    1.6GHz

                                                                                                    RAM Memory Size

                                                                                                    1GB

                                                                                                    Operating System

                                                                                                    Ubuntu Linux

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Manufacturer

                                                                                                    Gateworks

                                                                                                    Core Number

                                                                                                    GW7200

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A53

                                                                                                    Silicon Core Number

                                                                                                    GW7200

                                                                                                    Kit Contents

                                                                                                    GW7200

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product