Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $455.000 |
Price for:Each
Minimum: 1
Multiple: 1
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoDS-230GB-U0A1ECopy
Newark Part No.20AM0772
Technical Datasheet
Processor Core TypeIntel Pentium
Core Number8505
Silicon Family Name-
Processor Speed-
RAM Memory Size32GB
Kit Contents1 x DS-230 SDM Player
InterfacesHDMI, I2C, LAN, PCIe, SATA, UART, USB
Operating SystemWindows 10, Windows 11
Operating Temperature Range0°C to +50°C
Fanless-
Product Overview
DS-230GB-U0A1E is a DS-230 design SDM player powered by 12 Gen. Intel' Core"/ processor. The DS-230 delivers 4K IJHD output and smooth content streaming via a card edge connector, while maintaining high-energy efficiency. DS-230 allows slot-in integration that reduces space requirements and lowers deployment and field maintenance costs. It also features built-in I/O such as HDMI, DP, USB 3.1, and a single LAN (RJ-45). DS-230 enables media playback and display and is ideal for all-in-one signage applications with space constraints.
- Intel 12th Gen Alder Lake Pentium 8505, barebones (vpro essential)
- 15W TDP
- 2 x DDR4 3200MHZ 260.Pin SODIMM memory technology
- CPU integrated controller and Intel®IRis®xe graphic engine
- H.265/HEVC, H.264/AVC, MPEG2, VC1/WMV9, VP8, JPEG/MJPEG, VP9 video format
- HDMI 2.0 & DPI.4a from golden finger, DPI.4a from front bracket output
- DP 1.4a, USB, LAN(RJ-45), M.2, SDM I/O interface
- 12V at 5.5A power consumption and 12V DC-in (±5%, Via Golden Finger) power input voltage
- ATX/AT mode
- Operating system Windows 11 (64bit), Windows 10 (64bit)
Technical Specifications
Processor Core Type
Intel Pentium
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
HDMI, I2C, LAN, PCIe, SATA, UART, USB
Operating Temperature Range
0°C to +50°C
Core Number
8505
Processor Speed
-
Kit Contents
1 x DS-230 SDM Player
Operating System
Windows 10, Windows 11
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate