Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoDS-086GB-U0A1ECopy
Newark Part No.22AM0853
Technical Datasheet
Processor Core TypeIntel Core Ultra 5
Core Number135U
Silicon Family Name-
Processor Speed4.4GHz
RAM Memory Size24GB
InterfacesHDMI, RS232, LAN, USB 2.0, USB 3.2
Operating SystemLinux, Windows 10
Operating Temperature Range0°C to +40°C
FanlessNo
Product Overview
DS-086GB-U0A1E is a DS-086 TV wall digital signage player that is suitable for AI or intercalative and signage applications. Equipped with smart fan & thin design. It is able to be installed in narrow spaces for 7/24 hours operation in public space.
- Intel® Core™ Ultra 5, 135U (Vpro version) chipset processor, 2 x 2.5GB LAN, IR, Barebone
- DDR5 4800/5600MHz support technology, 24GB per DIMM max capacity, 2 x SO-DIMM memory
- 15W CPU TDP and PWM control by smart fan thermal solution
- Intel® AI Boost, 10 TOPs AI engine and Intel® graphics engine
- Intel® Ethernet controller I226 w/ Vpro, 2.5Gigabit LAN controller, 2 x RJ45 (Vpro at LAN1) CONN
- 1 x 2242 M Key (NVME) M.2 storage
- HDMI, RS232, LAN, USB 2.0, USB 3.2 interface
- Operating temperature range from 0 to 40°C (without air flow)
- 19V DC-in (ATX/AT mode) input voltage
- Operating System: Win10 21H2 LTSC X64, Win11 LTSC (coming soon) and Linux supported by project
Contents
DS-086 player, 1 x wall mount brackets, 1x 19V power adapter.
Technical Specifications
Processor Core Type
Intel Core Ultra 5
Silicon Family Name
-
RAM Memory Size
24GB
Interfaces
HDMI, RS232, LAN, USB 2.0, USB 3.2
Operating Temperature Range
0°C to +40°C
Core Number
135U
Processor Speed
4.4GHz
Kit Contents
DS-086 Digital Signage Player System, Power Adaptor, Wall Mount Brackets
Operating System
Linux, Windows 10
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate