AGX Orin Boards & Compute Modules:
80 Products FoundFind a huge range of Boards & Compute Modules at Newark Electronics. We stock a large selection of Boards & Compute Modules, including new and most popular products from the world's top manufacturers including: Advantech, Toradex, Avnet, Gateworks & Avnet Engineering Services
View
Buyer
Engineer
Manufacturer
Processor Core Type
Silicon Manufacturer
No. of Bits
Core Number
Silicon Family Name
Processor Speed
Core Architecture
RAM Memory Size
Core Sub-Architecture
Silicon Core Number
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,848.240 | ARM Cortex A9 | - | - | - | - | 667MHz | - | 512MB | - | - | CompactRIO System on Module sbRIO-9651 (XC7Z020) | Ethernet, CAN, UART, USB | Linux | -40°C to +85°C | - | ||||||
03AM7123 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N97 | - | 2GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
29AM5872 RoHS | Each | 1+ $25.750 | ARM Thumb | - | - | ARM926EJ-S | SAM9X60 | 600MHz | - | 1GB | - | - | System-On-Module, SAM9X | CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC | Linux | -40°C to +85°C | - | |||||
03AM7121 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N50 | - | 1GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
51AM2367 RoHS | Each | 1+ $248.700 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | 1.6GHz | - | 1GB | - | - | Computer-On-Module MIMX8MM3CVTKZAx | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
12AN5134 RoHS | Each | 1+ $168.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM2373 RoHS | Each | 1+ $109.840 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6232xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6232xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | |||||
51AM2374 RoHS | Each | 1+ $133.120 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2375 RoHS | Each | 1+ $153.010 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM8446 RoHS | Each | 1+ $256.030 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM2372 RoHS | Each | 1+ $88.760 | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | - | - | AM6231xKGGHHALW | Verdin AM62 | 1GHz | - | 512MB | - | - | Computer-On-Module AM6231xKGGHHALW | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | |||||
76AJ3589 | Each | Pricing is unavailable. Please contact customer services. | ARM Cortex A53 Quad Core | - | - | XCZU47DR-1FFVG1517I | Zynq UltraScale+ RFSoC | 6GHz | - | 4GB | - | - | XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software | - | - | - | - | |||||
20AM0606 | Each | 1+ $618.630 | Intel Atom | - | - | x7211RE | - | 1GHz | - | 4GB | - | - | SOM-2533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | -40°C to +85°C | - | |||||
73AM6955 | Each | 1+ $450.000 | Hailo-8 | - | - | - | - | - | - | - | - | - | Hailo-8 M.2 AI Acceleration Module | PCIe Gen 3 x 2 | Ubuntu Linux 20.04 LTS, Ubuntu Linux 22.04 LTS, Windows 10, Windows 11 | -40°C to +85°C | - | |||||
20AM8955 | Each | 1+ $855.000 | Intel Core Ultra 5 | - | - | 125H | Meteor Lake-H | 4.5GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
46AM8930 | Each | 1+ $1,304.740 | ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core | - | - | VE2302 | Versal AI Edge | - | - | 4GB | - | - | System-On-Module VE2302, Quick-Start Card | Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB | Linux | 0°C to 70°C, -40°C to 85°C | - | |||||
20AM0618 | Each | 1+ $563.500 | Intel Core i3 | - | - | i3-N305 | - | 1.8GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
25AM9709 | Each | Pricing is unavailable. Please contact customer services. | AMD Ryzen 7 7700X, Ryzen 5 7600X, Ryzen 9 PRO 7945, Ryzen 7 PRO 7745, Ryzen 5 PRO 7645 | - | - | Ryzen 7000, B650 | Ryzen | 5.4GHz | - | 128GB | - | - | Motherboard Ryzen 7000, B650, 2x SATA HDD Cable, Serial Ports Cable, Bracket, M.2 Screws, Manual | Ethernet, PCIe, RS232, RS422, RS485, USB | Ubuntu Linux, Windows 10, Windows 11 | 0°C to 60°C | - | |||||
25AM9711 | Each | Pricing is unavailable. Please contact customer services. | AMD Ryzen 7 7700X, Ryzen 5 7600X, Ryzen 9 PRO 7945, Ryzen 7 PRO 7745, Ryzen 5 PRO 7645 | - | - | Ryzen 7000, B650 | Ryzen | 5.4GHz | - | 128GB | - | - | Motherboard Ryzen 7000, B650, 2x SATA HDD Cable, Serial Ports Cable, Bracket, M.2 Screws, Manual | Ethernet, PCIe, RS232, RS422, RS485, USB | Ubuntu Linux, Windows 10, Windows 11 | 0°C to 60°C | - | |||||
44AM9550 | Each | 1+ $765.000 | AMD Ryzen 5 8000 | - | - | 8645HS | Ryzen | 4.3GHz | - | 96GB | - | - | COM Module 8645HS, Heatspreader 1970006130T001 | CAN, I2C, SATA, SMBus, SPI, USB | Linux, Windows | 0°C to 60°C | No | |||||
20AM8957 | Each | Pricing is unavailable. Please contact customer services. | Intel Core Ultra 7 | - | - | 155H | Meteor Lake-H | 4.8GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
09AN8087 | Each | 1+ $3,473.000 | ARM Cortex A78AE | - | - | AGX Orin | Jetson | 2.2GHz | - | 64GB | - | - | AMR Control Board Jetson AGX Orin, Cooler, China RoHS | RS232/422/485, RJ45, CANBus, USB, COM, Ethernet | Ubuntu Linux 22.04 LTS with JetPack 6.1 | -10°C to 60°C | No | |||||
09AN8084 | Each | 1+ $959.000 | ARM Cortex A78AE | - | - | Orin NX | Jetson | 2GHz | - | 16GB | - | - | AMR Control Board Jetson Orin NX, Cooler, China RoHS | RS232/422/485, RJ45, CANBus, USB, COM, Ethernet | Ubuntu Linux 22.04 LTS with JetPack 6.1 | -10°C to 55°C | No | |||||
20AM0614 | Each | 1+ $398.130 | Intel Atom | - | - | X7425E | - | 1.5GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
98AK4991 | Each | Pricing is unavailable. Please contact customer services. | ARM Cortex-A35 | - | - | i.MX 8ULP | i.MX 8 | 1GHz | - | 1GB | - | - | Computer-On-Module i.MX 8ULP | CAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB | Microsoft Azure Sphere, Ycoto Linux | -40°C to +85°C | - | |||||