Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No00731200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AM2373
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $195.140 |
Price for:Each
Minimum: 1
Multiple: 1
$195.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00731200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AM2373
Processor Core TypeARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Core NumberAM6232xTCGHAALW
Silicon Family NameVerdin AM62
Processor Speed1.4GHz
RAM Memory Size1GB
Kit ContentsComputer-On-Module AM6232xTCGHAALW
Operating SystemTorizon Embedded Linux, FreeRtos, Zephyr RTOS
Operating Temperature Range-20°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Silicon Family Name
Verdin AM62
RAM Memory Size
1GB
Interfaces
CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB
Operating Temperature Range
-20°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM6232xTCGHAALW
Processor Speed
1.4GHz
Kit Contents
Computer-On-Module AM6232xTCGHAALW
Operating System
Torizon Embedded Linux, FreeRtos, Zephyr RTOS
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
