Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $390.000 |
Price for:Each
Minimum: 1
Multiple: 1
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2364A-P2A1Copy
Newark Part No.01AM9762
Technical Datasheet
Processor Core TypeIntel Atom Dual Core
Core Numberx7211E
Silicon Family NameAtom
Processor Speed3.2GHz
RAM Memory Size2.5GB
InterfacesGPIO, I2C, SPI, UART, USB
Operating SystemWindows 10, Ubuntu 22.04 LTS
Operating Temperature Range0°C to +60°C
Fanless-
Product Overview
MIO-2364A-P2A1 is a 2.5" Pico-ITX (MI/O-Ultra) single board computer.
- Processor: x7211E CPU, 6W TDP, 3.20GHz max turbo frequency
- 2 core and features TSN and passive thermal solution
- DDR5-4800 memory technology, up to 16GB max capacity, single channel/one socket
- Intel® UHD graphics controller, 1GHz max frequency, 16 execution unit
- 1 x LVDS, dual channel 18/24bit, up to 1920 x 1080 LCD
- Dual simultaneous displays by LVDS + HDMI multiple display
- LAN: Intel i226LM controller and 2.5GbE speed
- Vin: DC 12V ±10%; RTC battery: Lithium 3V/210mAH supply voltage
- Expansion: M.2 E-Key, M.2 B-Key and supports iManager & Software APIs, WISE-DeviceOn
- Dimension is 100 x 72mm (3.9" x 2.8") and operating temperature range from 0 to 60°C
Technical Specifications
Processor Core Type
Intel Atom Dual Core
Silicon Family Name
Atom
RAM Memory Size
2.5GB
Interfaces
GPIO, I2C, SPI, UART, USB
Operating Temperature Range
0°C to +60°C
Core Number
x7211E
Processor Speed
3.2GHz
Kit Contents
SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink
Operating System
Windows 10, Ubuntu 22.04 LTS
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate