Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $199.000 |
Price for:Each
Minimum: 1
Multiple: 1
$199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEAI-1200-00A1Copy
Newark Part No.26AM5871
Technical Datasheet
Processor Core TypeX86, ARM
Core NumberHailo-8
Silicon Family Name-
Processor Speed-
RAM Memory Size-
Kit ContentsM.2 AI Acceleration Module Hailo-8
InterfacesPCIe Gen 3 x 2
Operating SystemUbuntu Linux 22.04, 20.04 LTS, Windows 10, Windows 11
Operating Temperature Range-40°C to 85°C
Fanless-
Product Overview
EAI-1200-00A1 is a Hailo-8™ M.2 AI acceleration module for bundling. It is a AI-powered security screening systems enhance safety in public venues, reducing waiting times and improving efficiency with real-time detection.
- 26 TOPS delivered by Hailo-8 VPU
- M.2 2242 with optional 2280 extensions
- operating temperature range from -40 to 65°C with optional heatsink
- Typical 2.5W low power consumption
- Rich AI toolkits support runtime SDK, model build/convert, and pre-trained AI app integration
- 3.3V±5% power rating
- Dimension is 0.86inch x 1.65inch x 0.10inch
Technical Specifications
Processor Core Type
X86, ARM
Silicon Family Name
-
RAM Memory Size
-
Interfaces
PCIe Gen 3 x 2
Operating Temperature Range
-40°C to 85°C
Core Number
Hailo-8
Processor Speed
-
Kit Contents
M.2 AI Acceleration Module Hailo-8
Operating System
Ubuntu Linux 22.04, 20.04 LTS, Windows 10, Windows 11
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate