Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoSOM-6873R7U-H3A1
Newark Part No.44AM9553
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $830.000 |
Price for:Each
Minimum: 1
Multiple: 1
$830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-6873R7U-H3A1
Newark Part No.44AM9553
Technical Datasheet
Processor Core TypeAMD Ryzen 5 8000
Core Number8840U
Silicon Family NameRyzen
Processor Speed3.3GHz
RAM Memory Size96GB
Kit ContentsCOM Module 8840U, Heatspreader 1970006130T001
InterfacesCAN, I2C, SATA, SMBus, SPI, USB
Operating SystemLinux, Windows
Operating Temperature Range0°C to 60°C
FanlessNo
Product Overview
SOM-6873R7U-H3A1 is an AMD Ryzen Embedded 8000 COM Express® compact Type 6 module. It features COM Express® R3.1 compact module Type 6 pinout, Hi-Performance Zen4 CPU up to 8C / 16T, AMD Radeon™ RDNA3 Graphics, 4 independent 4K displays, AMD XDNA NPU, 16 TOPS, dual channels DDR5 SO-DIMM sockets, up to 96GB RAM, high speed I/Os, supports iManager, Embedded Software APIs and DeviceOn.
- AMD Ryzen™ 7 8840U CPU, 8 core number, 16 thread, 30W CPU TDP, 16MB LLC
- DDR5 5600MHz technology, ECC support, AMD Radeon RDNA3 graphics controller
- Intel® I226 Ethernet controller and 10/100/1000/2500Mbps speed
- Display: eDP1.4b HBR3, 3 DDI port support, configurable HDMI/DisplayPort, HDMI 2.1:4096x2304 at 60Hz
- DisplayPort 2.1 HBR3: 4096 x 2304 at 60Hz
- I/O: 4 SATA3.0, 4 USB 3.2, 8 USB2.0, SPI Bus, 8-bit GPIO, HD audio interface, 2 (2-wire) COM port
- I/O:TPM 2.0, LPC, smart fan: 2 ports, 1 port on COM module, support 12V fan, 1 port on carrier board
- Supply voltage Vin: 8.5V to 20V, VSB: 4.75 to 5.25 V, RTC battery: 2 to 3.3V
- Dimension is 95 x 95mm (3.74" x 3.74")
- Operational temperature range from 0 to 60°C (32 to 140°F)
Contents
SOM-6873 COM module, Heatspreader.
Technical Specifications
Processor Core Type
AMD Ryzen 5 8000
Silicon Family Name
Ryzen
RAM Memory Size
96GB
Interfaces
CAN, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
0°C to 60°C
Core Number
8840U
Processor Speed
3.3GHz
Kit Contents
COM Module 8840U, Heatspreader 1970006130T001
Operating System
Linux, Windows
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate