3 Product Results Found for "Kit"
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72Y2592 RoHS | ULTIMAKER | Each | Pricing is unavailable. Please contact customer services. | 2.85mm | 0.02mm | ABS, HIPS, PLA, PVA, PETG, Nylon | 223mm x 223mm x 305mm | 0.25mm, 0.4mm, 0.6mm, 0.8mm | 300mm/s | 240V | 221W | Teathered USB, SD Card | .stl | Cura | Mac OS, Win XP, Vista 7, 8 | - | ||||
Each | Pricing is unavailable. Please contact customer services. | 1.75mm | 0.4mm | ABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood | 300mm x 250mm x 200mm | 0.4mm | 200mm/s | 240V | 500W | Ethernet, Wi-Fi, USB | BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF | FlashPrint | Mac OS, Linux, Windows XP, Vista, 7, 8, 10 | - | ||||||
72Y2590 RoHS | ULTIMAKER | Each | Pricing is unavailable. Please contact customer services. | 2.85mm | 0.02mm | ABS, HIPS, PLA, PVA, PETG, Nylon | 223mm x 223mm x 205mm | 0.25mm, 0.4mm, 0.6mm, 0.8mm | 300mm/s | 240V | 221W | Teathered USB, SD Card | .stl | Cura | Mac OS, Win XP, Vista 7, 8 | - | ||||