New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. 3D Printers & Accessories
                                                                                                    4. 3D Printers
                                                                                                    Print Page

                                                                                                    9621

                                                                                                    Ultimaker 2+ 3D Printer

                                                                                                    ULTIMAKER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ULTIMAKER 9621
                                                                                                    ManufacturerULTIMAKER
                                                                                                    Manufacturer Part No9621
                                                                                                    Newark Part No.72Y2590
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ULTIMAKER
                                                                                                    ManufacturerULTIMAKER
                                                                                                    Manufacturer Part No9621
                                                                                                    Newark Part No.72Y2590
                                                                                                    Filament Diameter2.85mm
                                                                                                    Layer Thickness / Resolution0.02mm
                                                                                                    Supported Printing MaterialsABS, HIPS, PLA, PVA, PETG, Nylon
                                                                                                    Build Volume223mm x 223mm x 205mm
                                                                                                    Nozzle Diameter0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                    3D Print Speed Max300mm/s
                                                                                                    Input Voltage VAC240V
                                                                                                    Power Rating221W
                                                                                                    ConnectivityTeathered USB, SD Card
                                                                                                    File Input Formats.stl
                                                                                                    Printer SoftwareCura
                                                                                                    Supported OSMac OS, Win XP, Vista 7, 8
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The most advanced UltiMaker 3D Printer just got even better with increased reliability and print quality. Built upon the award-winning UltiMaker 2 platform, the UltiMaker 2+ features the latest innovations in 3D printing. These updates include a revised geared feeder mechanism for increased reliability, swappable nozzle system to allow you to tailor your prints for quality and speed, and an optimized airflow system for the smoothest possible prints. The UltiMaker 2 platform combines speed, reliability, and near silent operation into one easy-to-use package. With 20 micron Z-Axis resolution and the most straightforward software we've ever experienced, it's no wonder UltiMaker printers are regarded as the best in the industry. When you purchase an UltiMaker, you're not just buying one of the best 3D Printers on the market; you're also getting 12mo of USA based expert support and continued lifetime support from the vibrant, forum-based UltiMaker global community.

                                                                                                    • Swappable nozzles (0.25mm, 0.4mm, 0.6mm and 0.8mm)
                                                                                                    • Powerful 35W heater
                                                                                                    • Optimized airflow
                                                                                                    • Geared feeder
                                                                                                    • Large build volume
                                                                                                    • 600 to 20 Micron Layer Resolution
                                                                                                    • Open filament system
                                                                                                    • Designed in Netherlands - built in the USA

                                                                                                    Contents

                                                                                                    UltiMaker 2+ Printer, Material spool PLA, Silver (750 g), Nozzle kit (0.25mm, 0.4mm, 0.6mm, and 0.8mm), Power adapter and cable, Glass plate, Calibration card, Hex wrenches, Spool holder, Glue stick, Grease, USB cable.

                                                                                                    Technical Specifications

                                                                                                    Filament Diameter

                                                                                                    2.85mm

                                                                                                    Supported Printing Materials

                                                                                                    ABS, HIPS, PLA, PVA, PETG, Nylon

                                                                                                    Nozzle Diameter

                                                                                                    0.25mm, 0.4mm, 0.6mm, 0.8mm

                                                                                                    Input Voltage VAC

                                                                                                    240V

                                                                                                    Connectivity

                                                                                                    Teathered USB, SD Card

                                                                                                    Printer Software

                                                                                                    Cura

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Layer Thickness / Resolution

                                                                                                    0.02mm

                                                                                                    Build Volume

                                                                                                    223mm x 223mm x 205mm

                                                                                                    3D Print Speed Max

                                                                                                    300mm/s

                                                                                                    Power Rating

                                                                                                    221W

                                                                                                    File Input Formats

                                                                                                    .stl

                                                                                                    Supported OS

                                                                                                    Mac OS, Win XP, Vista 7, 8

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.