Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARRY CONTROLS
Manufacturer Part No22001-13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23M8650
Product Range22000
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.670 |
| 5+ | $19.610 |
| 10+ | $18.370 |
| 25+ | $17.180 |
| 50+ | $15.890 |
| 100+ | $15.030 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$20.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 22001-13 is a low-profile High Capacity Mount for vibration and shock protection. The 22000 series mount is designed to withstand the rigors of heavy-duty vehicular applications, off-the-road equipment, large trucks and construction equipment. The standard neoprene elastomer is resistant to oil.
- Fail-safe when used with snubbing washer
- Axial to radial stiffness of 1:1
- Low natural frequency
- Sturdy and reliable construction
- Bonded construction provides constant performance characteristics
- Overlapping load ranges
- Neoprene resilient element
- 8:1 Transmissibility at resonance
- 140lbs Axial load
- 40lbs Radial load
Technical Specifications
External Depth
31.7mm
External Diameter
33.2mm
Product Range
22000
Bore Diameter Nom
10.4mm
Weight
43g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate