ALPHAWIRE
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Mechanical Power Transmission
                                                                                                    4. Flexible Couplings
                                                                                                    Print Page

                                                                                                    3.520.035

                                                                                                    COUPLING, FLEXIBLE

                                                                                                    HENGSTLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HENGSTLER 3.520.035
                                                                                                    ManufacturerHENGSTLER
                                                                                                    Manufacturer Part No3.520.035
                                                                                                    Newark Part No.46WX496
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$86.200
                                                                                                    10+$79.160
                                                                                                    25+$78.150
                                                                                                    50+$76.360
                                                                                                    100+$71.730
                                                                                                    250+$64.420
                                                                                                    500+$57.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $86.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HENGSTLER
                                                                                                    ManufacturerHENGSTLER
                                                                                                    Manufacturer Part No3.520.035
                                                                                                    Newark Part No.46WX496
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coupling Body Size-
                                                                                                    Torque80N-cm
                                                                                                    Coupling Material-
                                                                                                    External Diameter19.2mm
                                                                                                    Bore Size5mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Coupling Body Size

                                                                                                    -

                                                                                                    Coupling Material

                                                                                                    -

                                                                                                    Bore Size

                                                                                                    5mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Torque

                                                                                                    80N-cm

                                                                                                    External Diameter

                                                                                                    19.2mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product