• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Handles & Hardware
                                                                                                    4. Handles
                                                                                                    5. File Handles
                                                                                                    Print Page

                                                                                                    21514

                                                                                                    Handle, Plastic, Screw-On, 4.75" Height

                                                                                                    NICHOLSON
                                                                                                    NICHOLSON 21514
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNICHOLSON
                                                                                                    Manufacturer Part No21514
                                                                                                    Newark Part No.10B1981
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    227 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NICHOLSON
                                                                                                    ManufacturerNICHOLSON
                                                                                                    Manufacturer Part No21514
                                                                                                    Newark Part No.10B1981
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Imperial4.75"
                                                                                                    External Height - Metric120.65mm
                                                                                                    External Diameter - Imperial-
                                                                                                    External Diameter - Metric-
                                                                                                    External Width - Imperial-
                                                                                                    External Width - Metric-
                                                                                                    Handle MaterialPlastic
                                                                                                    Handle TypeScrew-On
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    21514 is a 4-3/4" screw-on plastic file handle PH6. Design fits most of popular files. The handle provides a contoured grip for straight, lathe, and draw filling. Features non-slip textured finish for an easier grip. It can be used for professional or home handyman filling needs.

                                                                                                    • Screw-on design fits most popular files, for professionals or DIYers
                                                                                                    • Handle made of strong high-impact material
                                                                                                    • Non-slip textured finish for better grip
                                                                                                    • Used with 10" hand, half round and cantsaw files
                                                                                                    • Used with 12" mill, flat, knife and triangular files
                                                                                                    • Used with 14" square files
                                                                                                    • 4.75inch overall length, 1 year warranty

                                                                                                    Technical Specifications

                                                                                                    External Height - Imperial

                                                                                                    4.75"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    Handle Material

                                                                                                    Plastic

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    120.65mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    Handle Type

                                                                                                    Screw-On

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.