Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No7721-8PPSGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M4330
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.050 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7721-8PPSGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M4330
Technical Datasheet
Internal Diameter3.56mm
External Diameter6.22mm
Fastener MaterialPP (Polypropylene)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 7721-8PPSG is an Insulating Shoulder Washer made of 40% glass filled polyphenylene sulfide (PPS) body. Its recommended torque is 0.565 to 0.678Nm (5 to 6-inch-lbs) on shoulder washer.
- Maximum recommended service temperature of 260°C
Applications
Industrial
Technical Specifications
Internal Diameter
3.56mm
Fastener Material
PP (Polypropylene)
Product Range
-
External Diameter
6.22mm
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate