Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
Price for:Each
Minimum: 6000
Multiple: 1000
$7,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7721-15NG
Newark Part No.18M8265
Technical Datasheet
Internal Diameter2.9mm
External Diameter6.1mm
Fastener MaterialNylon (Polyamide)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 7721-15NG is a Shoulder Washer made of nylon (polyamide) body. Its recommended torque is 0.565 to 0.678Nm (5 to 6-inch-lbs) on shoulder washer. It features 2.95mm internal diameter and 6.1mm external diameter.
- Maximum recommended service temperature of 260°C
Applications
Industrial
Technical Specifications
Internal Diameter
2.9mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
6.1mm
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate