2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Metal Rivets
                                                                                                    Print Page

                                                                                                    981

                                                                                                    RIVETING NUTS, 4MM, (PK50)

                                                                                                    LASER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASER 981
                                                                                                    ManufacturerLASER
                                                                                                    Manufacturer Part No981
                                                                                                    Newark Part No.71Y9807
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.080
                                                                                                    Price for:Pack of 50
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASER
                                                                                                    ManufacturerLASER
                                                                                                    Manufacturer Part No981
                                                                                                    Newark Part No.71Y9807
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter6mm
                                                                                                    Grip Range Min1.5mm
                                                                                                    Grip Range Max2.5mm
                                                                                                    Overall Length10.5mm
                                                                                                    Overall Length10.5mm
                                                                                                    External Depth4mm
                                                                                                    Mounting Hole Dia6mm
                                                                                                    Fastener MaterialAluminium
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    External Diameter

                                                                                                    6mm

                                                                                                    Grip Range Max

                                                                                                    2.5mm

                                                                                                    Overall Length

                                                                                                    10.5mm

                                                                                                    Mounting Hole Dia

                                                                                                    6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Grip Range Min

                                                                                                    1.5mm

                                                                                                    Overall Length

                                                                                                    10.5mm

                                                                                                    External Depth

                                                                                                    4mm

                                                                                                    Fastener Material

                                                                                                    Aluminium

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product