2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Metal Rivets
                                                                                                    Print Page

                                                                                                    3644

                                                                                                    RIVETING NUTS, 10MM, (PK10)

                                                                                                    LASER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASER 3644
                                                                                                    ManufacturerLASER
                                                                                                    Manufacturer Part No3644
                                                                                                    Newark Part No.71Y9748
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.340
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASER
                                                                                                    ManufacturerLASER
                                                                                                    Manufacturer Part No3644
                                                                                                    Newark Part No.71Y9748
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter13mm
                                                                                                    Grip Range Min1mm
                                                                                                    Grip Range Max2.5mm
                                                                                                    Overall Length15.5mm
                                                                                                    Overall Length15.5mm
                                                                                                    External Depth10mm
                                                                                                    Mounting Hole Dia13mm
                                                                                                    Fastener MaterialAluminium
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    External Diameter

                                                                                                    13mm

                                                                                                    Grip Range Max

                                                                                                    2.5mm

                                                                                                    Overall Length

                                                                                                    15.5mm

                                                                                                    Mounting Hole Dia

                                                                                                    13mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Grip Range Min

                                                                                                    1mm

                                                                                                    Overall Length

                                                                                                    15.5mm

                                                                                                    External Depth

                                                                                                    10mm

                                                                                                    Fastener Material

                                                                                                    Aluminium

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product