• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Inserts
                                                                                                    Print Page

                                                                                                    M4-UHBRHESF

                                                                                                    BRASS INSERT, UNHEADED, M4, PK100

                                                                                                    TR FASTENINGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TR FASTENINGS M4-UHBRHESF
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoM4-UHBRHESF
                                                                                                    Newark Part No.46Y7945
                                                                                                    Product RangeHeat-Sert Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    255 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 1-3 Business Days(US stock)
                                                                                                    253 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.920
                                                                                                    10+$17.500
                                                                                                    25+$17.090
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TR FASTENINGS
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoM4-UHBRHESF
                                                                                                    Newark Part No.46Y7945
                                                                                                    Product RangeHeat-Sert Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fastener MaterialBrass
                                                                                                    Thread Size - MetricM4
                                                                                                    Thread Size - Imperial-
                                                                                                    Body Length8.1mm
                                                                                                    External Diameter6.1mm
                                                                                                    Wall Thickness Min2.4mm
                                                                                                    Product RangeHeat-Sert Series
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    M4-UHBRHESF is a M4 Heat-Sert™ unheaded insert.

                                                                                                    • 8.1mm body length, 6.1mm external diameter, 2.4mm min wall thickness
                                                                                                    • Brass material

                                                                                                    Technical Specifications

                                                                                                    Fastener Material

                                                                                                    Brass

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    6.1mm

                                                                                                    Product Range

                                                                                                    Heat-Sert Series

                                                                                                    Thread Size - Metric

                                                                                                    M4

                                                                                                    Body Length

                                                                                                    8.1mm

                                                                                                    Wall Thickness Min

                                                                                                    2.4mm

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.