Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBWA1UZ1GC-901Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.43AC0143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.170 |
| 5+ | $20.910 |
| 10+ | $19.650 |
| 25+ | $18.780 |
| 50+ | $18.180 |
| 100+ | $17.580 |
| 250+ | $16.900 |
Price for:Each
Minimum: 1
Multiple: 1
$22.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBWA1UZ1GC-901Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.43AC0143
Technical Datasheet
Data Rate65Mbps
RF Primary FunctionTransceiver
Supply Voltage Min3.13V
Supply Voltage Max4.8V
Frequency Min2.4GHz
Frequency Max5.825GHz
IC Case / PackageLGA
Receiving Current100mA
No. of Pins136Pins
RF IC Case StyleLGA
Frequency Response RF Min2.4GHz
Frequency Response RF Max5.825GHz
Operating Temperature Min-30°C
Transmitting Current320mA
Output Power (dBm)12dBm
Operating Temperature Max70°C
Product Range-
Sensitivity dBm-73dBm
RF Transceiver ApplicationsWireless Connectivity
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
65Mbps
Supply Voltage Min
3.13V
Frequency Min
2.4GHz
IC Case / Package
LGA
No. of Pins
136Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-30°C
Output Power (dBm)
12dBm
Product Range
-
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transceiver
Supply Voltage Max
4.8V
Frequency Max
5.825GHz
Receiving Current
100mA
RF IC Case Style
LGA
Frequency Response RF Max
5.825GHz
Transmitting Current
320mA
Operating Temperature Max
70°C
Sensitivity dBm
-73dBm
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate