Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7034AUI/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1904
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $6.070 |
| 25+ | $5.520 |
| 50+ | $5.140 |
| 100+ | $4.800 |
| 250+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7034AUI/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1904
Technical Datasheet
Frequency Min300MHz
RF Primary FunctionReceiver
Frequency Max450MHz
RF / IF ModulationASK
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensitivity dBm-114dBm
IC Case / PackageTSSOP
Data Rate66Kbps
No. of Pins28Pins
Frequency Response RF Min300MHz
Frequency Response RF Max450MHz
RF Receiver ApplicationsAutomotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls
Operating Temperature Min-40°C
RF IC Case StyleTSSOP
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
300MHz
Frequency Max
450MHz
Supply Voltage Min
4.5V
Sensitivity dBm
-114dBm
Data Rate
66Kbps
Frequency Response RF Min
300MHz
RF Receiver Applications
Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls
RF IC Case Style
TSSOP
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Receiver
RF / IF Modulation
ASK
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Pins
28Pins
Frequency Response RF Max
450MHz
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate