Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4432-B1-FMRCopy
Newark Part No.
Re-Reel75AC1968RL
Cut Tape75AC1968
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4432-B1-FMRCopy
Newark Part No.
Re-Reel75AC1968RL
Cut Tape75AC1968
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min240MHz
Frequency Max930MHz
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate256Kbps
Receiving Current18.5mA
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min240MHz
Frequency Response RF Max930MHz
Transmitting Current85mA
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Operating Temperature Max85°C
Sensitivity dBm-121dBm
Product Range-
RF Transceiver ApplicationsHome Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
930MHz
Supply Voltage Min
1.8V
Data Rate
256Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
930MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
240MHz
RF / IF Modulation
FSK, GFSK, OOK
Supply Voltage Max
3.6V
Receiving Current
18.5mA
No. of Pins
20Pins
Frequency Response RF Min
240MHz
Transmitting Current
85mA
Output Power (dBm)
20dBm
Sensitivity dBm
-121dBm
RF Transceiver Applications
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate