2. EXCLUSION*
                                                                                                  Print Page

                                                                                                  CC2500RGPR

                                                                                                  RF TRANSCEIVER, 2.4-2.4835GHZ, VQFN-20

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  TEXAS INSTRUMENTS CC2500RGPR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoCC2500RGPR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel33AH3772
                                                                                                  Cut Tape33AH3772
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  2,259 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.430
                                                                                                  10+$2.610
                                                                                                  25+$2.390
                                                                                                  50+$2.280
                                                                                                  100+$2.150
                                                                                                  250+$2.040
                                                                                                  500+$1.970
                                                                                                  1000+$1.920
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoCC2500RGPR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel33AH3772
                                                                                                  Cut Tape33AH3772
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Data Rate500Kbaud
                                                                                                  Supply Voltage Min1.8V
                                                                                                  RF / IF Modulation2FSK, GFSK, MSK, OOK
                                                                                                  Frequency Min2.4GHz
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Frequency Max2.4835GHz
                                                                                                  Receiving Current19.6mA
                                                                                                  IC Case / PackageVQFN
                                                                                                  No. of Pins20Pins
                                                                                                  RF IC Case StyleVQFN
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Max2.4835GHz
                                                                                                  Transmitting Current21.5mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)1dBm
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-104dBm
                                                                                                  RF Transceiver ApplicationsConsumer Electronics, Wireless Game Controllers, Wireless Audio, Wireless Keyboard & Mouse
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Frequency Max

                                                                                                  2.4835GHz

                                                                                                  IC Case / Package

                                                                                                  VQFN

                                                                                                  RF IC Case Style

                                                                                                  VQFN

                                                                                                  Frequency Response RF Max

                                                                                                  2.4835GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  1dBm

                                                                                                  Sensitivity dBm

                                                                                                  -104dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Data Rate

                                                                                                  500Kbaud

                                                                                                  RF / IF Modulation

                                                                                                  2FSK, GFSK, MSK, OOK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  19.6mA

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Transmitting Current

                                                                                                  21.5mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Consumer Electronics, Wireless Game Controllers, Wireless Audio, Wireless Keyboard & Mouse

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.