Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC2957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.380 |
| 25+ | $2.170 |
| 50+ | $2.070 |
| 100+ | $1.960 |
| 250+ | $1.850 |
| 500+ | $1.790 |
| 1000+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC2957
Technical Datasheet
Frequency Min452MHz
RF Primary FunctionTransceiver
Frequency Max527MHz
Supply Voltage Min1.8V
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Max3.6V
Data Rate500Kbps
IC Case / PackageQFN
Receiving Current8.6mA
No. of Pins24Pins
RF IC Case StyleQFN
Frequency Response RF Min452MHz
Frequency Response RF Max527MHz
Operating Temperature Min-40°C
Transmitting Current19mA
Operating Temperature Max105°C
Output Power (dBm)16dBm
Sensitivity dBm-128dBm
Product Range-
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
452MHz
Frequency Max
527MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate
500Kbps
Receiving Current
8.6mA
RF IC Case Style
QFN
Frequency Response RF Max
527MHz
Transmitting Current
19mA
Output Power (dBm)
16dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
24Pins
Frequency Response RF Min
452MHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-128dBm
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate