2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    MCR20AVHM

                                                                                                    RF TRANSCEIVER, 2.48GHZ, VQFN-41

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCR20AVHM
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCR20AVHM
                                                                                                    Newark Part No.61AC0203
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 56 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCR20AVHM
                                                                                                    Newark Part No.61AC0203
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Data Rate250Kbps
                                                                                                    RF / IF ModulationO-QPSK
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Frequency Min2.36GHz
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Frequency Max2.48GHz
                                                                                                    IC Case / PackageVQFN
                                                                                                    Receiving Current19mA
                                                                                                    RF IC Case StyleVQFN
                                                                                                    No. of Pins41Pins
                                                                                                    Frequency Response RF Min2.36GHz
                                                                                                    Frequency Response RF Max2.48GHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Transmitting Current17mA
                                                                                                    Operating Temperature Max105°C
                                                                                                    Output Power (dBm)8dBm
                                                                                                    Sensitivity dBm-99dBm
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF / IF Modulation

                                                                                                    O-QPSK

                                                                                                    Frequency Min

                                                                                                    2.36GHz

                                                                                                    Frequency Max

                                                                                                    2.48GHz

                                                                                                    Receiving Current

                                                                                                    19mA

                                                                                                    No. of Pins

                                                                                                    41Pins

                                                                                                    Frequency Response RF Max

                                                                                                    2.48GHz

                                                                                                    Transmitting Current

                                                                                                    17mA

                                                                                                    Output Power (dBm)

                                                                                                    8dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Data Rate

                                                                                                    250Kbps

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    VQFN

                                                                                                    RF IC Case Style

                                                                                                    VQFN

                                                                                                    Frequency Response RF Min

                                                                                                    2.36GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Sensitivity dBm

                                                                                                    -99dBm

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product