Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4248LQI-BL573Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AC4723
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $5.310 |
| 25+ | $4.960 |
| 50+ | $4.750 |
| 100+ | $4.550 |
| 250+ | $4.330 |
| 500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4248LQI-BL573Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AC4723
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1Mbps
RF / IF ModulationGFSK
Supply Voltage Min1.8V
Frequency Min2.4GHz
Supply Voltage Max5.5V
Frequency Max2.482GHz
Receiving Current18.7mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins56Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.482GHz
Operating Temperature Min-40°C
Transmitting Current15.6mA
Operating Temperature Max85°C
Output Power (dBm)3dBm
Product Range-
Sensitivity dBm-89dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Frequency Min
2.4GHz
Frequency Max
2.482GHz
IC Case / Package
QFN
No. of Pins
56Pins
Frequency Response RF Max
2.482GHz
Transmitting Current
15.6mA
Output Power (dBm)
3dBm
Sensitivity dBm
-89dBm
MSL
MSL 3 - 168 hours
Data Rate
1Mbps
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Receiving Current
18.7mA
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability