2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    MRF89XAT-I/MQ

                                                                                                    TRANSCEIVER, 868/915/950 MHZ, 32QFN

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MRF89XAT-I/MQ
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMRF89XAT-I/MQ
                                                                                                    Newark Part No.
                                                                                                    Full Reel66T8775
                                                                                                    Re-Reel58T4969
                                                                                                    Cut Tape58T4969
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    210 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 54 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.880$3.88
                                                                                                    Total Price $3.88
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.880
                                                                                                    10+$3.720
                                                                                                    25+$3.540
                                                                                                    50+$3.500
                                                                                                    100+$3.460
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    100+$3.130
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMRF89XAT-I/MQ
                                                                                                    Newark Part No.
                                                                                                    Full Reel66T8775
                                                                                                    Re-Reel58T4969
                                                                                                    Cut Tape58T4969
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min950MHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Max960MHz
                                                                                                    RF / IF ModulationFSK, OOK
                                                                                                    Supply Voltage Min2.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Data Rate200Kbps
                                                                                                    Receiving Current3mA
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins32Pins
                                                                                                    RF IC Case StyleQFN
                                                                                                    Frequency Response RF Min950MHz
                                                                                                    Frequency Response RF Max960MHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Transmitting Current16mA
                                                                                                    Output Power (dBm)12.5dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sensitivity dBm-101dBm
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    950MHz

                                                                                                    Frequency Max

                                                                                                    960MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.1V

                                                                                                    Data Rate

                                                                                                    200Kbps

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Frequency Response RF Max

                                                                                                    960MHz

                                                                                                    Transmitting Current

                                                                                                    16mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF / IF Modulation

                                                                                                    FSK, OOK

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Receiving Current

                                                                                                    3mA

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Frequency Response RF Min

                                                                                                    950MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Power (dBm)

                                                                                                    12.5dBm

                                                                                                    Sensitivity dBm

                                                                                                    -101dBm

                                                                                                    RF Transceiver Applications

                                                                                                    Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Alternatives for MRF89XAT-I/MQ

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product