2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    5. Results

                                                                                                    9 Product Results Found for "alkaline"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DMM Functions
                                                                                                    Current Measure AC Max
                                                                                                    Voltage Measure AC Max
                                                                                                    Voltage Measure DC Max
                                                                                                    Resistance Measure Max
                                                                                                    DMM Response Type
                                                                                                    Range Selection
                                                                                                    No. of Digits
                                                                                                    Jaw Opening Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    FLUKE-381
                                                                                                    FLUKE FLUKE-381
                                                                                                    73R7392

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Remote Display True RMS AC/DC Clamp Meter with iFlex®
                                                                                                    Each
                                                                                                    1+
                                                                                                    $907.990
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                    2.5kA
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    60kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    -
                                                                                                    34mm
                                                                                                    -
                                                                                                    FLUKE-773
                                                                                                    FLUKE FLUKE-773
                                                                                                    09R2351

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. AC/DC Current
                                                                                                    3. DC Voltage
                                                                                                    4. 24 mA
                                                                                                    5. 30 V
                                                                                                    6. Average
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,899.990
                                                                                                    AC/DC Current, DC Voltage
                                                                                                    24mA
                                                                                                    -
                                                                                                    30V
                                                                                                    -
                                                                                                    Average
                                                                                                    Auto
                                                                                                    -
                                                                                                    4.5mm
                                                                                                    -
                                                                                                    FLUKE-365
                                                                                                    FLUKE FLUKE-365
                                                                                                    73R7387

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 200 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 18 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $380.990
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                    200A
                                                                                                    600V
                                                                                                    600V
                                                                                                    6kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4
                                                                                                    18mm
                                                                                                    -
                                                                                                    FLUKE-376 FC
                                                                                                    FLUKE FLUKE-376 FC
                                                                                                    70Y5558

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. FC True-rms AC/DC Clamp Meter with iFlex®
                                                                                                    Each
                                                                                                    1+
                                                                                                    $699.990
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                                                                                                    1kA
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    60kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4
                                                                                                    34mm
                                                                                                    -
                                                                                                    FLUKE-374 FC
                                                                                                    FLUKE FLUKE-374 FC
                                                                                                    70Y5556

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 600 A AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 34 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $556.990
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
                                                                                                    600A
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    6kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4
                                                                                                    34mm
                                                                                                    370 FC Series
                                                                                                    FLUKE-902 FC
                                                                                                    FLUKE FLUKE-902 FC
                                                                                                    76Y6239

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. FC True-rms HVAC Clamp Meter
                                                                                                    Each
                                                                                                    1+
                                                                                                    $407.990
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    60kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4
                                                                                                    -
                                                                                                    -
                                                                                                    FLUKE-375 FC
                                                                                                    FLUKE FLUKE-375 FC
                                                                                                    70Y5557

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 600 A AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 34 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $608.990
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                                                                                                    600A
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    60kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4
                                                                                                    34mm
                                                                                                    -
                                                                                                    FLUKE-772
                                                                                                    FLUKE FLUKE-772
                                                                                                    09R2350

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. AC/DC Current
                                                                                                    3. 24 mA
                                                                                                    4. Average
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,529.990
                                                                                                    AC/DC Current
                                                                                                    24mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Average
                                                                                                    Auto
                                                                                                    -
                                                                                                    4.5mm
                                                                                                    -
                                                                                                    FLUKE-373
                                                                                                    FLUKE FLUKE-373
                                                                                                    73R7388

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 600 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 32 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $334.990
                                                                                                    AC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    6kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4
                                                                                                    32mm
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product