2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. ARM Platform
                                                                                                  Print Page

                                                                                                  MDK001 MDKESSEN UPGFLEX-FLPERP

                                                                                                  Software, ARM Architecture, Flex Floating to Perpetual Upgrade, Essential, Cortex-M, Windows

                                                                                                  KEIL
                                                                                                  KEIL MDK001 MDKESSEN UPGFLEX-FLPERP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoMDK001 MDKESSEN UPGFLEX-FLPERP
                                                                                                  Newark Part No.62AK6438
                                                                                                  Your Part Number
                                                                                                  Digital Delivery
                                                                                                  Download in 2-3 Business Days
                                                                                                  View cut-off times

                                                                                                  Product Information

                                                                                                  KEIL
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoMDK001 MDKESSEN UPGFLEX-FLPERP
                                                                                                  Newark Part No.62AK6438
                                                                                                  Core ArchitectureARM
                                                                                                  Supported FamiliesCortex-M
                                                                                                  Software EditionEssential
                                                                                                  License TypeFlex Floating, Perpetual
                                                                                                  No. of User Licenses-
                                                                                                  Supported HostsWindows
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  MDK-Essential is the full-featured software development suite for Cortex®-M-based microcontrollers. In combination with ULINK debug adapters, MDK-Essential provides advanced real-time debug, trace, and analysis capabilities from RTOS Kernel-aware debugging up to full instruction trace for capturing the complete program execution of an application.

                                                                                                  • Upgrade from floating to flex floating perpetual license
                                                                                                  • Industry leading ARM C/C++ compilation toolchain
                                                                                                  • Essential edition supports Cortex-M, ideal for deeply embedded projects and includes the RTX RTOS
                                                                                                  • Software packs regularly updated to include new device and board support independent of toolchain
                                                                                                  • MDK development environment runs on Microsoft Windows v7 or later
                                                                                                  • Arm C/C++ compilers with assembler, linker and highly optimized run-time libraries
                                                                                                  • MDK is also available as part of Arm DS Development Studio
                                                                                                  • Numerous example projects help user quickly become familiar with MDK-ARM powerful built in features
                                                                                                  • CMSIS cortex microcontroller software interface standard compliant

                                                                                                  Technical Specifications

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Software Edition

                                                                                                  Essential

                                                                                                  No. of User Licenses

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supported Families

                                                                                                  Cortex-M

                                                                                                  License Type

                                                                                                  Flex Floating, Perpetual

                                                                                                  Supported Hosts

                                                                                                  Windows

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3D991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.