NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Card Guides
                                                                                                  Print Page

                                                                                                  8620

                                                                                                  Enclosure Accessory, PC Board Guide

                                                                                                  KEYSTONE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSTONE 8620
                                                                                                  ManufacturerKEYSTONE
                                                                                                  Manufacturer Part No8620
                                                                                                  Newark Part No.90B0650
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1000+$0.852
                                                                                                  5000+$0.826
                                                                                                  Price for:Each
                                                                                                  Minimum: 1000
                                                                                                  Multiple: 100
                                                                                                  $852.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSTONE
                                                                                                  ManufacturerKEYSTONE
                                                                                                  Manufacturer Part No8620
                                                                                                  Newark Part No.90B0650
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypePC Board Guide
                                                                                                  For Use WithHorizontally or Vertically and snap into 3.2mm diameter holes
                                                                                                  Guide Width6.2mm
                                                                                                  Guide Length63.5mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 8620 is a horizontal type PC Board Guide for use with horizontally and snap into 3.2mm diameter holes. Made of sturdy nylon construction and mounts into chassis without tools. Narrow width allows maximum density and optimum airflow.

                                                                                                  • Simple press-fit, secure installation
                                                                                                  • Assures proper alignment of board
                                                                                                  • Quick and easy installation of board
                                                                                                  • No special tools required to install

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  PC Board Guide

                                                                                                  Guide Width

                                                                                                  6.2mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Horizontally or Vertically and snap into 3.2mm diameter holes

                                                                                                  Guide Length

                                                                                                  63.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.