Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No8620
Newark Part No.90B0650
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.852 |
| 5000+ | $0.826 |
Price for:Each
Minimum: 1000
Multiple: 100
$852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8620
Newark Part No.90B0650
Technical Datasheet
Accessory TypePC Board Guide
Guide Width6.2mm
Guide Length63.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8620 is a horizontal type PC Board Guide for use with horizontally and snap into 3.2mm diameter holes. Made of sturdy nylon construction and mounts into chassis without tools. Narrow width allows maximum density and optimum airflow.
- Simple press-fit, secure installation
- Assures proper alignment of board
- Quick and easy installation of board
- No special tools required to install
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
PC Board Guide
Guide Width
6.2mm
Product Range
-
For Use With
Horizontally or Vertically and snap into 3.2mm diameter holes
Guide Length
63.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate