Print Page
Image is for illustrative purposes only. Please refer to product description.

258 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $23.900 |
| 10+ | $19.900 |
| 25+ | $19.230 |
| 50+ | $18.570 |
| 100+ | $17.900 |
| 250+ | $16.880 |
| 500+ | $16.540 |
| 1000+ | $16.200 |
Price for:Each
Minimum: 5
Multiple: 5
$119.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7602Copy
Newark Part No.46Y9657
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric59.9mm
External Width - Metric117.5mm
External Depth - Metric117.6mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial2.36"
External Width - Imperial4.63"
External Depth - Imperial4.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HD-7602 is a heavy-duty wall-mountable plastic NEMA box.
- External dimension is 4.63" x 4.63" x 2.36", internal dimension is 3.31" x 3.31" x 2.03" (L x W x D)
- Heavy duty, impact resistant plastic box designed for harsh environments
- Mounting flanges for easy wall installation
- Cover-attaching screws are outside the silicon rubber gasket sealing area
- Designed to IP 66 of IEC 529 and NEMA 4, 4X, 12, 13
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals
- Screws are stainless steel, non-magnetic and fasten into threaded brass inserts
- Textured/ recessed surface area suitable for printed graphics, labels, membrane keypads
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
59.9mm
External Depth - Metric
117.6mm
Body Color
Black
External Height - Imperial
2.36"
External Depth - Imperial
4.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
117.5mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.63"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate