Print Page
Image is for illustrative purposes only. Please refer to product description.

731 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $27.200 |
| 10+ | $26.660 |
| 25+ | $26.110 |
| 50+ | $25.570 |
| 100+ | $25.020 |
| 250+ | $24.480 |
| 500+ | $23.940 |
| 1000+ | $23.390 |
Price for:Each
Minimum: 5
Multiple: 5
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIP-6130Copy
Newark Part No.97H2136
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric65.3mm
External Width - Metric225mm
External Depth - Metric166mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.57"
External Width - Imperial8.9"
External Depth - Imperial6.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IP-6130 is a plastic instrument case.
- External dimension is 2.56" x 8.75" x 6.5", internal dimension is 2.31" x 8.51" x 6.24" (L x W x D)
- ABS plastic
- UL94-HB flammability rating
- Adjustable plastic and aluminum handle
- Front and rear panels allow for easy modification
- Horizontal mounting bosses
- Vertical card guides
- Light gray top and bottom covers with black front and rear panels
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
65.3mm
External Depth - Metric
166mm
Body Color
Gray
External Height - Imperial
2.57"
External Depth - Imperial
6.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
225mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.9"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability