Print Page
Image is for illustrative purposes only. Please refer to product description.

1,972 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-975
Newark Part No.97B1556
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric60.3mm
External Width - Metric179mm
External Depth - Metric110mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.38"
External Width - Imperial7.1"
External Depth - Imperial4.33"
Product Range-
SVHCTo Be Advised
Product Overview
The 28-975 is a 4-5/16 x 7-1/16 x 2-3/8-inch gray Project Box made of plastic with slots inside to hold PC boards. Lid with hardware included.
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.3mm
External Depth - Metric
110mm
Body Color
Gray
External Height - Imperial
2.38"
External Depth - Imperial
4.33"
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
179mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.1"
Product Range
-
Technical Docs (1)
Alternatives for 28-975
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability