Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3284
Newark Part No.52F9086
Product RangeUtilibox Style A Series
Your Part Number
73 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3284
Newark Part No.52F9086
Product RangeUtilibox Style A Series
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric57.3mm
External Width - Metric117.1mm
External Depth - Metric193.3mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.26"
External Width - Imperial4.61"
External Depth - Imperial7.61"
Product RangeUtilibox Style A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CUR-3284 is an utilibox style A plastic utility box with recessed cover.
- External dimension is 7.61" x 4.61" x 2.37", internal dimension is 7.34" x 4.34" x 2.25" (L x W x D)
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
57.3mm
External Depth - Metric
193.3mm
Body Color
Black
External Height - Imperial
2.26"
External Depth - Imperial
7.61"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
117.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.61"
Product Range
Utilibox Style A Series
Technical Docs (2)
Alternatives for CUR-3284
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability