2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    NF-6614

                                                                                                    Plastic Enclosure, NEMA 4X Fiberglass, Screwed, Cover, Wall Mount, Fiberglass, 401.1 mm, 353 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES NF-6614
                                                                                                    BUD INDUSTRIES NF-6614
                                                                                                    BUD INDUSTRIES NF-6614
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoNF-6614
                                                                                                    Newark Part No.34M2300
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    129 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$118.450
                                                                                                    5+$109.600
                                                                                                    10+$100.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $118.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoNF-6614
                                                                                                    Newark Part No.34M2300
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeWall Mount
                                                                                                    Enclosure MaterialFiberglass
                                                                                                    External Height - Metric401.1mm
                                                                                                    External Width - Metric353mm
                                                                                                    External Depth - Metric173mm
                                                                                                    IP RatingIP65
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
                                                                                                    External Height - Imperial15.8"
                                                                                                    External Width - Imperial13.9"
                                                                                                    External Depth - Imperial6.8"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    NF-6614 is a fiberglass enclosure with hinged screw-down cover.

                                                                                                    • External dimension is 15.79" x 13.89" x 6.47", internal dimension is 13.74" x 11.84" x 6.2" (LxWxD)
                                                                                                    • Durable and easy to machine fiberglass reinforced plastic
                                                                                                    • Features stainless steel screw type lid closure
                                                                                                    • Provides outstanding protection against corrosion
                                                                                                    • Chemical resistant and impervious to dents
                                                                                                    • Designed to meet NEMA 1, 2, 4, 4X, 12, 13, and IP65 specifications
                                                                                                    • Stainless steel hinge, screws, and wall mounting brackets
                                                                                                    • Includes powder coated 14 ga. steel removable inner panel
                                                                                                    • UL listed and tested to UL508-4X requirements - UL File E194432
                                                                                                    • Finish: light gray

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Wall Mount

                                                                                                    External Height - Metric

                                                                                                    401.1mm

                                                                                                    External Depth - Metric

                                                                                                    173mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    15.8"

                                                                                                    External Depth - Imperial

                                                                                                    6.8"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Fiberglass

                                                                                                    External Width - Metric

                                                                                                    353mm

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    NEMA Rating

                                                                                                    NEMA 1, 2, 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    13.9"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    3D Product Image EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product