Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.170 |
| 5+ | $155.760 |
| 10+ | $151.350 |
Price for:Each
Minimum: 1
Multiple: 1
$160.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNFL-6634Copy
Newark Part No.09R5014
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric400.8mm
External Width - Metric353mm
External Depth - Metric173mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial15.8"
External Width - Imperial13.9"
External Depth - Imperial6.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NFL-6634 is a fiberglass enclosure with stainless-steel latch.
- External dimension is 15.79" x 13.89" x 6.47", internal dimension is 13.74" x 11.84" x 6.2" (LxWxD)
- Durable and easy to machine fiberglass reinforced plastic
- Features stainless steel latch type lid closure
- Provides outstanding protection against corrosion
- Chemical resistant and impervious to dents
- Designed to meet NEMA 1, 2, 4, 4X, 12, 13, and IP65 specifications
- Stainless steel hinge, screws, and wall mounting brackets
- Includes powder coated 14 ga. steel removable inner panel
- UL listed and tested to UL508-4X requirements - UL File E194432
- Finish: light gray
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400.8mm
External Depth - Metric
173mm
Body Color
Gray
External Height - Imperial
15.8"
External Depth - Imperial
6.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Fiberglass
External Width - Metric
353mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
13.9"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate