Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXLSFLBKCopy
Newark Part No.46M2882
Product Range1591XX Series
Your Part Number
4,298 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 5+ | $5.370 |
| 10+ | $5.010 |
| 25+ | $4.560 |
| 50+ | $4.250 |
| 100+ | $3.960 |
| 250+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXLSFLBKCopy
Newark Part No.46M2882
Product Range1591XX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric39.12mm
External Width - Metric57.9mm
External Depth - Metric87.1mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial2.28"
External Depth - Imperial3.43"
Product Range1591XX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXLSFLBK is a Multipurpose Enclosure with flanged lid, made of plastic. Ideally suited for mounting printed circuit boards horizontally, flanged lid is perfect for wall or shelf mounting and enclosure security. Internal sides of enclosure are smooth for easy connector installation, moulded from easy to machine, economical black plastic with a satin texture.
- Strong tongue and groove lid to box construction
- Provides protection against access of dust and splashing water
- Lid and box both having moulded in PC board standoffs
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39.12mm
External Depth - Metric
87.1mm
Body Color
Black
External Height - Imperial
1.54"
External Depth - Imperial
3.43"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
57.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.28"
Product Range
1591XX Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate