Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82703124Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6852
Product RangeBOS-Streamline Series
Also Known AsBS 703 F-7024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82703124Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6852
Product RangeBOS-Streamline Series
Also Known AsBS 703 F-7024
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric184.4mm
External Width - Metric93mm
External Depth - Metric35.3mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial3.66"
External Depth - Imperial1.39"
Product RangeBOS-Streamline Series
SVHCLead (27-Jun-2024)
Product Overview
82703124 is a BS 703 F-7024 ergonomic ABS hand-held enclosure with optional impact protection gasket. Optional decor gasket ensures a high degree of protection, protects the enclosure when dropped and offers color design options.
- The use of the decorative seal increases the degree of protection to IP65
- Enclosure has a lowered membrane keypad surface
- By turning the upper part 180° against the lower part, desk versions can also be realized
- With battery compartment for 4 x Mignon (AA
- Made by ABS material
- IP 40 and NEMA 1 rated
- RAL 7024 graphite grey color
- Dimension is 35.4mm x 93mm x 184.3mm (H x W x D)
Contents
Enclosure, Fixing screws, Battery compartment cover, Battery compartment seal, Battery contacts.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
184.4mm
External Depth - Metric
35.3mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
1.39"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
93mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate