2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Plastic Enclosures
                                                                                                  Print Page

                                                                                                  WFR-00025-02

                                                                                                  Plastic Enclosure, Wall Mount, Plastic, 183.9 mm, 127 mm, 38 mm

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX WFR-00025-02
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part NoWFR-00025-02
                                                                                                  Newark Part No.53K1316
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Please contact us for latest stock details.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part NoWFR-00025-02
                                                                                                  Newark Part No.53K1316
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure TypeWall Mount
                                                                                                  Enclosure MaterialPlastic
                                                                                                  External Height - Metric183.9mm
                                                                                                  External Width - Metric127mm
                                                                                                  External Depth - Metric38mm
                                                                                                  IP Rating-
                                                                                                  Body ColorWhite
                                                                                                  NEMA Rating-
                                                                                                  External Height - Imperial7.2"
                                                                                                  External Width - Imperial5"
                                                                                                  External Depth - Imperial1.5"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The WFR-00025-02 is a non-metallic Enclosure made of white rugged plastic and has a low profile, provides the proper internal fibre management to ensure the integrity of the optical network. Sufficient storage room for the fibre service loop makes installation easy. There is also provision for user supplied seal for added security. The unit is compatible for splicing and direct terminations. The splice holders have been designed to accept up to 8 fusion splice protectors or mechanical splices. The identification card and label supplied in the accessory kit enables the user to trace their fibre throughout the system.

                                                                                                  • Accepts ST®, Duplex SC, MTP, OptoclipII and MTRJ
                                                                                                  • Multimode and single-mode configuration
                                                                                                  • Accepts up to 8 fusion of mechanical splices
                                                                                                  • Label holder
                                                                                                  • ID card
                                                                                                  • Cable tie feature
                                                                                                  • Top, bottom and rear access
                                                                                                  • Lockable

                                                                                                  Applications

                                                                                                  Communications & Networking, Industrial

                                                                                                  Technical Specifications

                                                                                                  Enclosure Type

                                                                                                  Wall Mount

                                                                                                  External Height - Metric

                                                                                                  183.9mm

                                                                                                  External Depth - Metric

                                                                                                  38mm

                                                                                                  Body Color

                                                                                                  White

                                                                                                  External Height - Imperial

                                                                                                  7.2"

                                                                                                  External Depth - Imperial

                                                                                                  1.5"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Enclosure Material

                                                                                                  Plastic

                                                                                                  External Width - Metric

                                                                                                  127mm

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  NEMA Rating

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  5"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.