Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoFBR-11604Copy
Newark Part No.56AC7841
Product RangeFBR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 5+ | $13.400 |
| 10+ | $13.050 |
| 25+ | $12.700 |
| 50+ | $12.630 |
| 100+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFBR-11604Copy
Newark Part No.56AC7841
Product RangeFBR Series
Technical Datasheet
Enclosure TypeFibre Optic Termination Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric167.9mm
External Width - Metric102mm
External Depth - Metric32mm
IP RatingIP65
Body Color-
NEMA Rating-
External Height - Imperial6.6"
External Width - Imperial4.02"
External Depth - Imperial1.26"
Product RangeFBR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FBR-11604 is a 2-core, fiber-optic distribution box.
- External dimension is 6.57" x 4.02" x 1.22" (L x W x D)
- 2 core fiber-optic distribution box (termination box)
- Used as a termination point for feeder cable to connect with drop cable in FTTH, FTTx network system
- Integrates fiber splicing, splitting, distribution, storage and cable connection in one unit
- Provides solid protection and management for the FTTH, FTTx network building
- Clamping for feeder cable and drop cable, fiber splicing, fixation, storage, distribution all in one
- Suitable for SC and LC duplex adaptor and pigtail
- Easy to operate
- Totally enclosed structure
- Protects and manages cable effectively
- Secured with anti-theft /vandalizing locking mechanism
- Standard sizes, light weight
- High quality PC +ABS material
- Designed for indoor use
- Dust and moisture resistant, IP65 rating
Technical Specifications
Enclosure Type
Fibre Optic Termination Box
External Height - Metric
167.9mm
External Depth - Metric
32mm
Body Color
-
External Height - Imperial
6.6"
External Depth - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
102mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
FBR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability