Print Page
Image is for illustrative purposes only. Please refer to product description.

129 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 5+ | $5.220 |
| 10+ | $4.860 |
| 25+ | $4.430 |
| 50+ | $4.130 |
| 100+ | $3.890 |
| 250+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6015Copy
Newark Part No.04N9882
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric103.9mm
External Width - Metric65mm
External Depth - Metric40mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.1"
External Width - Imperial2.56"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RL6015 is a hand held Enclosure with deep lid. It is moulded in light grey - general purpose ABS plastic with a light texture. It is constructed with two parts - snap action clam shell, both halves include smooth recessed area for membrane, label or silkscreen.
- UL94-HB Flammability rating
- Designed to house PC boards - for hand-held use
- PC board standoffs are moulded into both halves of the enclosure
- PC board guides moulded into top half
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
103.9mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
4.1"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate