Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16538Copy
Newark Part No.82AH3752
Product RangePU Series
Your Part Number
374 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $30.000 |
| 10+ | $25.050 |
| 25+ | $24.220 |
| 50+ | $23.380 |
| 100+ | $22.550 |
| 250+ | $22.190 |
| 500+ | $21.750 |
| 1000+ | $21.300 |
Price for:Each
Minimum: 5
Multiple: 5
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16538Copy
Newark Part No.82AH3752
Product RangePU Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric78.49mm
External Width - Metric117.6mm
External Depth - Metric193.8mm
IP RatingIP66, IP68
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.09"
External Width - Imperial4.63"
External Depth - Imperial7.63"
Product RangePU Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PU-16538 is a IP68/NEMA 6P plastic enclosure with mounting flanges.
- External dimension is 7.63" x 4.63" x 3.09", internal dimension is 7.38" x 4.38" x 2.19" (L x W x D)
- Modern streamlined design
- Rated to NEMA 4X and 6P and meets IP66 and IP68 requirements
- UL Listed to UL 508A, Type 1, 2, 4, 4X, 6, 6P, 12 and 13
- Designed and tested for a wide variety of outdoor applications and adverse conditions
- Molded from durable, UV stabilized polycarbonate plastic UL94-V0 rated
- Continuous silicone rubber gasket is pre-installed to ensure watertight seal
- Stainless steel screws and brass inserts for cover assembling
- Mounting bosses in base
- Includes molded flanges for enclosure mounting
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
78.49mm
External Depth - Metric
193.8mm
Body Color
Gray
External Height - Imperial
3.09"
External Depth - Imperial
7.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
117.6mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.63"
Product Range
PU Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate