Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0653
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 5+ | $12.340 |
| 10+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0653
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.11mm
External Width - Metric103mm
External Depth - Metric62mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.44"
External Depth - Imperial4.06"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A box that will provide a professional looking finish to a wide range of electrical/electronic designs. The case is moulded in high-impact black ABS with integral PP3 battery compartment, accessible by a separate removable cover. The two main halves of the case are held together by two self-tapping screws (supplied) that are concealed by the battery compartment cover. The enclosure features four integral guides to hold a PCB in place. The overall finish is matt with highlighted feature panels making it ideal for customising. Supplied with belt clip and clip-in battery terminals.
- 1.5mm wall thickness
- Supplied in black
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.11mm
External Depth - Metric
62mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
-
Enclosure Material
ABS
External Width - Metric
103mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.91"
External Depth - Imperial
4.06"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate